Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
accessories1

Rose provides a comprehensive range of accessories designed to provide features in support of project requirements. As produced, internal mounting areas allow the unit to be fitted with a DIN rail for terminal blocks. Mounting panels can be utilized to install components or PC boards in the enclosure. In some sizes, external aluminum hinges can be used to create a cabinet effect. Wall mounting brackets allow the enclosure to be fastened to, or removed from, a wall or surface without opening the secured area of the enclosure. A grounding bar is available for connecting grounding elements to ensure equipment earth ground throughout the system. Continuity plates are available when using metal cable glands to ensure the equipotential earth ground is maintained. For environments with varying temps and/or humidity, a DAE breather gland can be used to ensure ingress protection. This breather gland prevents condensation from forming inside the enclosure during wide temperature fluctuations.

PTM Veröffentlicht am: