Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Low-Slide11

ROHM’s UCR Low Ohmic 11 mΩ to 100 mΩ resistors are designed for compact current detection circuits. A bottom mount configuration is utilized for minimal resistance variation during mounting. The UCR006 is an 0603 mm-sized chip resistor with a class-leading resistance range from 100 mΩ, improved rated power (0.1W), and broad operating temperature range (up to +155˚C). These are suitable for a wide variety of applications as well as ideal replacements for conventional 1005 mm-sized and larger chip resistors. The table shows the UCR series specifications.

PTM Veröffentlicht am: