Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
LEDDriver-Slide5

All circuits required for LED driving are integrated into a single package. The BP5843 module features: 120VAC power supply operation (input voltage is 113V to 170VDC), constant current output (optimal for LED driving), temperature stability (±1% from -20ºC to 80ºC), and high efficiency (85%). The constant current output value of 250mA to 350mA can be set using a single resistor.

PTM Veröffentlicht am: