Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List Associated Content
Image of RECOM RACxx-K Series - Slide7

The RAC10-K/277 is one of RECOM’s AC/DC converters which features an input voltage range of 100-277VAC. This part is robust and can support loads of up to 10W continuously, and can even handle 14W demands for up to 10 seconds. Its flat efficiency curve means that the power dissipated does not significantly change even under light loading. It has a wide temperature range of -40°C to 85°C, is rated to OVC III without external components and is certified to UL 62368. It is ideal for IIoT, IoT and SMART applications, such as within an electric vehicle power charging station.

PTM Veröffentlicht am: