Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Unique Offerings

The third group consists of the unique offerings within the RAC05-K series; the RAC05-K/480, RAC05-K/PD3, and the RAC05E-KT. All of these are 5 W and range in size from 1.3” x 1.2” to 1” x 2”. The RAC05-K/480 is capable of 480 VAC, is certified to UL 61010, and is optimal for IIoT and industrial applications. The RAC05-K/PD3 was specifically developed for applications that need to withstand harsh environmental conditions. Lastly, the RAC05E-KT is another model in the economy line that has an El-30 transformer pin layout. It is a great option for monitors.

PTM Veröffentlicht am:
PTM Updated on: 2022-02-16