Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
6.5
There are three parts in the LinkZero-AX family, with maximum output powers from 3 W with the LNK584, to 6.5 W with the LNK586 in an open-frame, high-line design. To maintain acceptable operating temperatures in thermally-challenged designs, such as ovens or external adapters, some power de-rating may be necessary. All devices are available in both SO-8C and SMD-8C surface-mount packages.
PTM Veröffentlicht am: