Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Image of PANJIT Automotive ESD Protection - Summary

In summary, the global usage of automotive electronic components continues to grow as PANJIT develops into V2X. The automotive electronic units communicate via the communication Bus: LIN (Local Interconnect Network), CAN (Control Area Network), and Flexray. Since the transmission speed becomes faster, it is necessary to add discrete ESD protection around the main chip or interfaces with weak electrostatic protection to maintain sustainable transmission quality. PANJIT has developed automotive-grade, bidirectional, discrete ESD protection that comes with 8V, 12V, 15V, 24V, and 36V, and is assembled in a SOD-123, SOD-323, SOT-23, SOT-323, or SOT-523 package. All are AEC-Q101 qualified, have low clamping voltage, and a high anti-static 30kV capacity to enhance product reliability.

PTM Veröffentlicht am: