Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Associated Content
Simplified Compliance

All Panduit data access ports are rated Type 4, 4X, and 12, allowing a single product number to meet the customer’s needs. Additionally, IP65 and IP66 allow for Panduit data access ports to be installed in washdown environments. Taking an additional step in simplifying compliance, Panduit had all data access ports UL Listed to FTTA/FTTA7. This listing provides complete confidence that the DAP will not degrade the client’s enclosure rating. No action is left on the client’s end when installing Panduit’s Data Access Ports. With alternate data access port products, users would still have to view the Conditions of Acceptability with UL to make sure the ratings are correct and no further action is required.

Panduit took every step to ensure superior security when designing the data access port. The utilization of quarter-turn lock and padlock prevents tampering or unauthorized access, and the mounting screws are covered for added security.
PTM Veröffentlicht am: