Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
P4SP Series High-Current Connector

The P4SP series is 0.4mm pitch high-current connector used for Board-to-FPC and Board-to-Board connection. While maintaining Panasonic’s bellowed tough contact construction, this connector can be used in high-current applications. What makes this connector especially unique is that it has the flexibility to assign any pin to carry either signal or power as long as the maximum current does not exceed 1A on any single pin or 12A through the entire connector. Please note that the maximum number of power pins which can be used is 10, and any additional signal pins should have a maximum current of only 0.5A per pin. The P4SP is available in three mated heights which are 1.5mm, 2.5mm, and 3.0mm.

PTM Veröffentlicht am: