Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Evaluation Board

onsemi offers the NCN26010XMNEVB which contains the NCN26010 with a dual RJ45 connector, allowing the use of everyday Ethernet cable hanging around the office for evaluation. onsemi also offers a bridge board called the NCN26010BMNEVB which mates to the NCN26010XMNEVB across the PMOD connector. The bridge board contains a barrel connector accepting an 8 V to 28 V input. The bridge board bucks down the barrel connector input to a 5 V rail. The 5 V rail goes to an NCP115 LDO, delivering a regulated 3.3 V to the NCN26010XMNEVB. The bridge board also mates to a Raspberry Pi for coding. It is recommended to use a Raspberry Pi 3 or better.

PTM Veröffentlicht am: