Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Summary

In summary, onsemi’s latest FS7 IGBTs are high-performing devices for use in demanding applications such as high-power solar inverters, uninterruptable power supplies, energy storage systems, and motor control. The 1,200 V FS7 devices are available in a low VCE(sat) variant for improved conduction losses and low switching loss variant for improved switching losses. These devices are also available in a few different package options such as the TO247 3-lead, TP247 3-lead, and TP247 4-lead.

PTM Veröffentlicht am: