Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
Slide15

Shown on this slide are Omron’s low signal relay main families. The G6K family is a flat surface mounting relay with one of the smallest mounting areas available, ratings of 1 A at 30 VDC, 2 A (carry), 0.3 A at 125 VAC, coil power consumption as low as 100 mW, small size at 10 mm x 5.4 mm x 6.5 mm, and high dielectric strength at 1500 VAC. This family meets FCC part 68 and Telcordia 2.5 kV surge withstand regulations. Latching and non-latching models are available.

The G6S family is a high capacity DPDT low signal relay available in through hole and SMT terminals, ratings of 2 A at 30 VDC, 0.5 A at 125 VAC, coil power consumption as low as 140 mW, with latching and non-latching models available, and their form/fit/function makes for easy cross referencing. This family has a physical size of 14.8 mm x 7.3 mm x 9.2 mm and they meet FCC part 68 and Telcordia 2.5kV surge withstand regulations.

The G6J family is an compact slim DPDT relay that is ideal for high density mounting, offering a 56 % reduction in mounting area compared to G6S. Latching and non-latching models are available. Coil consumption options available in 140 or 230 mW with through hole and surface mount options available.  This family has ratings of 1 A at 30 VDC, 0.3 A @ 125 VAC and conforms to FCC part 68 and UL60950 with a dielectric strength of 1500 VAC.

The G5V-1 family are miniature, highly sensitive SPDT relays for signal circuits. This family has a wide switching power of 1 mA to 1 A with a highly sensitive coil consumption of 150 mW. They conform to the FCC part 68 standard and have SPDT contacts.

The G5V-2 family has general purpose DIL terminal layouts with a DPDT circuit. They have a wide switching power of 10 µA to 2 A. Additionally, this family is fully sealed and standardized with bifurcated crossbar contacts. They conform to FCC 68 with a high dielectric strength at 1000 VAC. High sensitivity coils available.

PTM Veröffentlicht am: