Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
summary
In summary, Omron G3VM S-VSON MOSFETs feature a super small size, high current, and low on-resistance. The S-VSON is designed for handling a load voltage up to 100 V and a continuous load current as high as 1.5 A. The components offer a dielectric strength of 500 V minimum between input and output and an ambient temperature range of -40°C to 110°C. The four-pin MOSFET relay serves a number of applications including semiconductor test equipment, test and measurement equipment, communications equipment, and data loggers.
PTM Veröffentlicht am: