Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Summary

In summary, Omnetics’ Nano 360® series circular connectors utilize the rugged and reliable flex pin contact system. These small military-qualified connectors are spaced on a 25 mil (0.64 mm) centerline and have a 9.0 mm mated length. These connectors have an extremely small outer diameter range of 0.122" (3.1 mm) to 0.217" (5.5 mm). With the ability to withstand high shock and vibration while maintaining their electrical integrity, these connectors are ideal for the most demanding applications. Nano circular family options include plastic, metal threaded, metal quarter-turn twist-lock, or metal keyed breakaway options. Hybrid options using #26, #20, and coax contacts, dust caps, and plastic removable locking clips are also available.

PTM Veröffentlicht am: