Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
ODU MINI-SNAP Slide 2

The ODU MINI-SNAP® Series F is an ideal self-locking circular connector for a wide range of applications due to its robust metal housing and wide range of sizes. It has a Push-Pull locking mechanism for easy and secure mating and demating. IP50 protection up to IP68 on select plug and receptacle housings, up to 5,000 mating cycles, and from 2 to 27 contacts and mixed configurations possible with 3 half shell keying options. The ODU MINI-SNAP Series F can be terminated in solder, crimp and PCB.

PTM Veröffentlicht am: