Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
MMA845xQ-Slide3

Each device has a 1.9 to 3.6V supply voltage range, and ±2g/±4g/±8g acceleration detection with only 120µg/√Hz noise. The MMA8451Q  has a 14-bit digital output and the full feature set of the family, including FIFO capability. Features of the MMA8452Q are a 12-bit digital output, and a high pass filter, with no FIFO. Lastly, the MMA8453Q has a 10-bit digital output, no FIFO, and no high pass filter and is intended for applications where the full feature set is not required.

PTM Veröffentlicht am: