Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
i.MX 6ULL Application Processor Slide 5

The i.MX 6ULL features the single ARM Cortex-A7 core with 128 KB L2 Cache, and operates at speeds of up to 900 MHz. It comes in 2 packages, a 14 x 14 mm and 9 x 9 mm package with a temperature range is -40 to 105oC (Tj). The memory system consists of the following additional components: Boot ROM, including HAB (96 KB), Internal multimedia/shared, and fast access RAM (OCRAM, 128 KB). For external memory interfaces the i.MX 6ULL processors supports the latest, high volume, cost effective handheld DRAM, NOR, and NAND Flash memory standards. The i.MX 6ULL also includes a Parallel LCD Display of up to WXGA (1366 x 768), Parallel Camera Sensor Interface and Enhanced Serial Audio Interface. The i.MX 6ULL features an integrated advanced power management module which reduces the complexity of external power supply and simplifies the power sequencing. Provide PMU, including LDO supplies, for on-chip resources, use Temperature Sensor for monitoring the die temperature, and use Voltage Sensor for monitoring the die voltage.

PTM Veröffentlicht am: