Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
reduced board space
The example from the previous slide requires three packages of the 1 x 1 mm XSON6 package for the discrete logic solution, 3 mm2 of board space, not including any space for routing. By comparison, the Dual Configurable solution fits into a 1 x 1.7 mm package which is a 43% savings in board space. This footprint reduction provides solutions suitable for space constrained layouts and enables the use of smaller printed circuit boards and the potential cost reductions.
PTM Veröffentlicht am: