Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
M-Series Circular Connector Slide 2

The M-Series product family is available in three different sizes – M5 (5 mm), M8 (8 mm) and M12 (12 mm). All three sizes are fully shielded and meet IP67/68 sealing requirements. Due to the M series smaller size, the M5 is designed for signal and low power applications. The M8 and M12 are both capable of 5 A per contact and can be used as ruggedized substitutes for USB 2.0/3.0 and Industrial Ethernet applications. All three series are rated at -40°C to +85°C operating temperature.

PTM Veröffentlicht am: