Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
SSWL-Slide3

Features and benefits for the NKK standard switches with wire leads include convenient preassembled wire lead attached to the base. Each 12” UL-1015 certified wire lead is rated at 600V. Temperature rating for wire assembly is -40°C to 105°C. The switch and wire lead creates an easy to use solution, ready for installation into an application.

PTM Veröffentlicht am: