Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
summary
In summary, AXP translators feature a 0.7 V to 2.75 V Supply voltage (plus an additional 1.2 V to 5.5 V supply for dual supply) covering translation across voltage levels of virtually all common nodes. This series also features very low dynamic power dissipation. AXP devices include all logic devices from Nexperia that are in 10 pin and smaller packages. Finally, these devices are suitable for any application that requires level translation but Nexperia is focused on the wearable and industrial control markets.
PTM Veröffentlicht am: