Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LowPower-Slide6

The low power DC/DC converters 1W or less featured on this slide are also single and dual output unregulated DC/DC converters and have DC isolation greater than 2kV. Similarly, unless otherwise noted, all the models listed here operate over a wide temperature range of -40°C to 85°C. Also noted in the table are some models that offer dual bipolar ± output voltages that are capable of “output load sharing” or “unbalanced loading” as defined on the previous slide. These converters are generally available with output voltages of 3.3V, 5V, 9V, 12V or 15V and are also offered with different pin configurations and package types in conjunction with varying isolation test voltages. For example, the 1W SIP7 NMA series featured on the previous slide is offered with a 1kVDC isolation test voltage in the same package size as the NMV series that has a 3kVDC isolation test voltage. The difference is in the wider pin spacing both internally and externally. The NMV and NMJ series are also available in SIP7 packages and offer varying isolation test voltages of 3kVDC and 5.2kVDC. Some product series, such as the NMV, NMJ, and HB01U offer both single and dual output models. In addition, the 1W SIP4 NKE series is UL60950 recognized for functional insulation, while the 1W SIP7 NMJ series is UL60950 recognized for supplementary and reinforced insulation. Also note that the 1W SIP7 NMV series has recently been expanded with the addition of 15V input models.

PTM Veröffentlicht am: