Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
MCP3903-Slide2

Solutions based on an energy measurement analog front end and microcontroller are ideal for applications requiring flexibility. A high accuracy AFE can be selected, based on the number of power phases or lines/sensors that need to be monitored. The microcontroller can be selected based on application requirements, such as computing power for advanced power calculations (real, active, reactive, harmonic, power factor, etc.), memory (EEPROM, flash) and peripherals, including the communication method (RF, PLC) and displays (LCD, touchscreen).

PTM Veröffentlicht am: