Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
LTM4627-Slide4

The LTM4627 step-down µModule® regulator delivers up to 15A from an input supply ranging from 4.5V to 20V. The remote sense feature ensures a 1.5% accurate output voltage determined by a single external resistor. The external clock input supports a uniform switching frequency within the system for noise isolation. Packaged within a 15mm x 15mm x 4.32mm land grid array package, the LTM4627 is compatible with surface mount reflow techniques and is RoHS compliant.

PTM Veröffentlicht am: