Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
LT3748-Slide9

In summary, the LT3748 is a simple to use isolated flyback controller. It includes an on board gate driver, does not require an opto or shunt regulator/opto driver for feedback, has a wide VIN and maintains a tight ±1% load regulation from 0.1A to full load. There is a demo board available, part number DC1694A, to help the customer design or integrate into their system. The applications for the LT3748 are many, including industrial, medical and noise sensitive.

PTM Veröffentlicht am: