Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
POWR1014A-Slide2

The POWR1014/1014A allows designers to integrate all the functions associated with a 0.3% accuracy, 10 power supply supervisor. It has an integrated glitch filter to protect from reacting to power supply and switching spikes. Being integrated it can react to a power supply under voltage within 65µs. The fourteen digital I/Os are easily programmed for sequencing power supplies. Power supplies can be sequenced on either product by changing the sequence timing, detecting a power good on a previous sequenced power supply or a combination of detecting a power good and then a time delay. The digital I/Os can also be programmed to provide flexible reset and watchdog timing from 10ms to 2 minutes. Two of the digital I/Os can be configured as high voltage MOSFET drivers. This enables the POWR1014 to control MOSFET switches associated with Hot-Swap, Power OR’ing or Power Feed. In addition to the POWR1014 the POWR1014A integrates a 10-bit ADC and a I²C interface. This allows the POWR1014A to measure any of the 10 input voltages and report the measurement through the I²C interface.

PTM Veröffentlicht am: