Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
SHSR-Slide3

The SH crimp style wire-to-board connector series is available in 2 through 15 and 20 circuits and will accept a wire range of 28AWG to 32AWG. These connectors are rated at 1.0 amp AC/DC using a 28AWG wire, have a rating of 50 volts AC/DC and operate in a temperature range of -25°C to 85°C. Housings are available with and without protrusions. Housings with protrusions will facilitate easier removal of housing from header if space permits.

PTM Veröffentlicht am: