Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
PUD-Slide4

The polarized PUD series housings incorporate a finger-friendly design for ease of mating and un-mating. Available in 8 to 40 circuits, the locking mechanism is designed for a secure and stable connection ideal for high vibration applications. The housing receptacles are keyed to prevent accidental reverse mating or to a header without the same number of circuits. An audible click is heard when mating the receptacle housing assembly with the mating header.

PTM Veröffentlicht am: