Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
PA-Slide7

Available in top-entry (vertical) and side-entry (right angle) mounting configurations, the RoHS compliant headers are molded glass-filled PBT rated 94V-0 and feature insertion guides for easy and secure insertion of the mating PA plug or PAF receptacle. The copper alloy posts are reflow treated tin-plating over copper-underplating and are designed to prevent accidental removal of the pins that might result from distorted mating. Optional mounting bosses are offered for polarized placement onto the PCB.

PTM Veröffentlicht am: