Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
LEA Connector Series for LED Applications Slide 2

Ideally suited for LED light applications, where a wire-to-board connector that is sub-miniature in size and offers engineers design flexibility is required. The low profile of the connector does not interfere with the luminescence angle of the PCB mounted LED dies. The LEA Series wire-to-board, crimp-style connector is on a 1.8 mm (0.071”) pitch, and is molded in a RoHS compliant 94V0 9T Nylon (SMT headers) resin. The LEA Series incorporates both polarization and positive locking features. Rated at 3 A AC/DC (using 22 or 24 AWG) at 300 VAC, these low profile connectors have a side-entry, mated height of only 3.0 mm (.118”). The series has an operating temperature range of -55°C to +105°C including temperature rise when applying an electrical current. The series is offered in a two circuit size.

PTM Veröffentlicht am: