Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
GVH-Slides2

Many applications require a wire-to-board connector that is sub-miniature in size but offers many of the attributes of connectors larger in size. The GVH Series wire-to-board connectors are on a 1.25mm (.049”) pitch, molded in a 94V0 PBT, SMT compatible, polarized and have a secure positive locking feature including an audible click and tactile feedback, when mated. This series has an operating temperature range of -25°C to 85°C including temperature rise when applying an electrical current.

PTM Veröffentlicht am: