Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
APD-Slide13
In summary the ITT APD connector series is a robust full plastic circular bayonet connector solution designed to meet the needs of the worldwide off-road and transportation markets. Conforming to the DIN 72585 (now replaced by ISO 15170) standards as defined by OEMs for these markets along with ITT’s testing and qualifications has set the APD  series apart from the competition with their versatility, reliability, and ease-of-use. ITT has designed a connector solution that meets the needs for an increasing number of applications while fulfilling a wide range of customer demands. These connectors are light weight, cost effective, easy to assemble, and cover a wide range of layouts and incorporate technical features, such as high vibration and fluid resistance with sealing grades up to IP67 / IP69K. Focused segments for this product line are e-vehicles, busses, trucks, tractors, agriculture and construction.
PTM Veröffentlicht am: