Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Image of ITECH IT8500G+ Series Programmable DC Electronic Load - Summary

In summary, IT8500G+ series programmable electronic load is not only a desktop power supply, but also suitable for system integration. It is specially designed for fast charging adapters, power banks, industrial power modules, power electronic device R&D, and burn-in testing. It not only has the traditional CC, CV, CR, and CP load mode, but also provides compound modes such as CR+CC, CV+CC, and CR-LED, which are widely applicable to DUTs with different characteristics. It performs well in limiting current overshoot and dynamic loading, and the multi-channel mode and ripple measurement mode of IT8500G+ help to reduce test cost and improve test efficiency. Without additional oscilloscope and communication interface, the customer can easily realize the program control of hundreds of channels.

PTM Veröffentlicht am: