Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Introduction

Welcome to the ITECH IT6700 Series Digital DC Power Supply product training module. This presentation will introduce the IT6700 series . With one of the widest voltage and current ranges, IT6700 digital DC power supplies are applied in many fields. Take theIT6720 for example, with max power of 100 W and an adjustable output of 60 V/5 A, auto control voltage/current slew rate, and power rated up to three times faster than other similar products, a single unit can replace three models (60 V × 1.6 A / 32 V × 3 A / 20 V × 5 A) and reduce the chance of a repeat investment

PTM Veröffentlicht am: