Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Product List
Slide27

Shown on this slide is an example of an AVSBus evaluation board supporting a 3+1 configuration. All boards are fully compatible with PowerNavigator software and include a built-in load hitter to facilitate transient testing. As shown in the image, all AVSBus boards come with a PMBus and AVSBus dongle. The AVSBus dongle is used to facilitate AVS testing. All boards include one ATX supply or support separate 12 V and 5 V bench supply connectivity.

PTM Veröffentlicht am: