Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
Male PCB Connectors, Board Mount

The male board connectors are also available in 2-, 3-, and 4-contact single row options for vertical PCB through-board mounting with 4.5 mm or 5.9 mm PC tail terminations. They also display a contact number 1 marker and are supplied in tubes with pick-and-place caps fitted. Standard gender fixings have a 5.2 mm or 6.6 mm long board mount stud for additional security on the PCB. The slotted nut KA1-4240000 is available separately for use with these. Reverse-fix has floating hex socket screws, which will require a clearance hole in the PCB.

PTM Veröffentlicht am:
PTM Updated on: 2023-12-13