Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Associated Content
M8 – D-Coded

When looking for compact and sealed data connections, the M8 D-Code is an option. The M8 D-Code is also standardized to IEC 61076-2-114 with data rates up to 100 Mbit/s. This is a 4-pin Ethernet connection capable of PoE via the 4 A, 50 VAC and 60 VDC rating. This connector also offers a PushPull locking mechanism that ensures rapid and secure mating conditions acc. to railway standard cat.1B.

PTM Veröffentlicht am: