Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
har-flex® Power

har-flex® Power was specifically designed for the transmission of high currents between 12 A and 26 A depending on the pole count and ambient temperature. The flexible pole numbers from 2 to 12 are made possible by a modular manufacturing concept. Moreover, users can choose between SMT and THR power contact versions. har-flex Power connectors are available in straight and angled design and can be used in parallel (mezzanine) board, extender card and motherboard-to-daughtercard configurations. Thanks to the same form factor, har-flex Power and Signal can be used together on one PCB. This allows a strict separation of signal and power, while maintaining a coherent connector system.

PTM Veröffentlicht am: