Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
overview1

The Hammond 1590Z series of die-cast aluminum enclosures are available in 20 sizes ranging from 1.98” x 1.77” x 1.19” (50 x 45 x 30 mm) to 14.23” x 4.72” x 3.17” (361 x 120 x 80 mm). All configurations offer IP66 protection from water ingress and come in three standard colors: unfinished, black, and gray. They are designed with features that make them a great general purpose solution for a wide variety of applications.

PTM Veröffentlicht am: