Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
1555-Slide2

The Hammond 1555 “F” series of plastic enclosures are available in 10 sizes ranging from 4.7” x 2.6” x 1.65” all the way up to 7.1” x 4.7” x 2.44”. All configurations offer IP67 protection from water ingress and come in industry standard RAL 7035 light gray plastic. They are designed with features that make them a great general purpose solution for a wide variety of applications.

PTM Veröffentlicht am: