Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
uez gui features
On-board features include: Multiple processor options from NXP and Renesas, SDRAM and NOR / SPIFI Flash, USB Host/Device interface, high speed micro SD memory card with 15 fps video playback, Real-Time Clock with Super Cap backup, 3-axis accelerometer, speaker, temperature sensor, and a mini JTAG interface. The units feature integrated resistive or PCAP touch screens with LED backlight driver and control circuit also included. Optional features include an 802.11n Wi-Fi module and other peripherals. The units also support the addition of various Expansion Boards for additional communication interface options like USB Host, Ethernet, CAN, RS485, and RS232 support.
PTM Veröffentlicht am: