Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Bluetooth 4.2 Overview Slide 14

In summary, Cypress offers Bluetooth Smart PSoC 4 to connect low power applications to smart phone or tablets. Consumers expect their wireless devices to quickly and seamlessly connect and to perform just like wired ones provide at home, in the car and on the move. With Cypress’s products the customer can provide these key elements and universal connectivity consumers look for in their smartphones or tablets. The Bluetooth Smart PSoC 4 BLE (Programmable System-On-Chip with BLE) is an ARM® Cortex®-M0-based, PSoC device that integrates programmable analog front ends, programmable digital logic, industry-leading CapSense® user interface and a Bluetooth® Low Energy (Bluetooth Smart) radio. It includes a royalty-free BLE Protocol Stack compatible with Bluetooth 4.2. The PRoC BLE (Programmable-Radio-on-Chip with BLE) is an easy-to-use, ARM Cortex-M0 based connectivity MCU that integrates peripherals like CapSense for touch-sensing, a high-performance ADC, serial interfaces and a Bluetooth Low Energy (BLE) or Bluetooth Smart radio. It includes a royalty-free BLE Protocol Stack compatible with Bluetooth 4.2. The PRoC BLE and PSoC 4 BLE families offer more integration compared to the WICED SMART SoCs. PRoC BLE includes on-chip Flash (up to 256 KB) and an optional CapSense controller for touch sensing with up to 2-finger gestures. PSoC 4 BLE offers adds mixed-signal integration with opamps, low-power comparators and Cypress's unique Universal Digital Blocks (UDBs). These families are supported on Cypress's PSoC Creator™ IDE.

PTM Veröffentlicht am: