Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
available int
CUI’s line of internal medical power supplies ranging from 20 W to 550 W offers class leading power density and energy efficiency with the majority of models certified to the IEC 60601-1 edition 3.1 safety standards for 2 x MOPP applications and 4th edition EMC requirements. Housed in compact, open frame or metal enclosed packages, these embedded AC-DC medical power supplies feature power densities as high as 30 W/in³, no-load power consumption as low as 0.3 W, and efficiency up to 94%.
PTM Veröffentlicht am: