Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
CCHD-950 Overview Slide 2

The CCHD-950 can be designed to operate at any frequency from 45 MHz to 130 MHz, with 50 MHz, 80 MHz and 100 MHz being standard frequencies. Designed using a high Q crystal and 3rd overtone technology, the CCHD-950 provides ultra-low phase noise and low-jitter without sub-harmonics. The output of the oscillator is HCMOS and features a phase noise floor of less than -165 dBc/Hz. Input voltage is 3.3 V, with a typical current consumption of 15 mA. The oscillator is offered in three temperature ranges up to -40°C to +85°C. The industry standard 9 × 14 mm SMT package makes it compatible with most pick and place lead-free processing.

PTM Veröffentlicht am: