Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
SiC-Schottky-Slide2

AC/DC power supplies convert AC power to DC power. In the Americas, the single phase AC line voltage is 120V with a line frequency of 60Hz. In Europe the single phase line voltage is between 220V to 240V with a line frequency of 50Hz. However, in Asia, the line voltages and frequencies vary in different regions and countries. Even though the electric power is transmitted in AC form, all electronic devices/appliances are operating with DC. Therefore, a conversion from AC power to DC power is required. 

PTM Veröffentlicht am: