Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
ruggedized-highReliability-slide12

In summary, the MLP/MLS series of flatpack capacitors are well suited for military and avionics systems. The MLP is in an aluminum package with a temperature rating of 85°C with a rated lifetime of up to 50 years. The MLS is in a grade 316 stainless steel package with a temperature rating up to 125°C with a rated lifetime of up to 100 years. Additionally, Cornell Dubilier offers a high vibration flatpack with a rilled case that secures the product in place to prevent movement and tab disconnection.

PTM Veröffentlicht am: