Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
oh300 layout
The Surface Mount Lower Cost OH300 series is a 22 mm x 25 mm x 12.7 mm OCVCXO. The OH300 is a non-hermetic seal, water-resistant package SMT, consisting of an FR4 substrate with a high-temperature Ryton-R4 cover. The wash is allowed in an in-line high-pressure wash station that has an air knife and drying capabilities. (Drying temperature range from 85°C to 100°C).
PTM Veröffentlicht am: