Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Slide14

For position detection on hospital beds, C&K offers a number of snap-acting switches including the TF series with capability to 21 A at 277 VAC. On equipment requiring the use of door status monitoring such as clinical lab equipment and autoclaves, C&K carries a number of detect and door switches including the DS series, with capability to 16 A for higher current applications, to the miniature ZMA series which is rated up to 3 A at 24 VDC. For limit detection on syringe and infusion pumps, the SDS series comes in a small 5.7 mm x 5 mm footprint and offers up to 2 mm of over-travel protection for mechanical design flexibility. If rotary switches are needed, C&K offers its versatile A series which accommodates up to 12 positions, comes with positive detents for secure switching, and is rated for 15,000 make-and-break cycles. For configuration and addressing, designers can use C&K’s SDA series low profile DIP switch or the TDA series half pitch DIP switch. Both come in 1 to 10 position packages. If coded rotary DIP switches are needed, the RTE series offers up to 16 positions and can accommodate BCD, Grey, or Hexadecimal code.

PTM Veröffentlicht am: