Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
Cat5e-Slide3

In repeated flexing applications, Cicoil’s Highly Flexible Flexx-Sil™ Jacketed Industrial Ethernet Cat 5e cable features a repeated bend radius of just 0.9 inch, and a cycle life exceeding 10,000,000 repetitive flexing. It also features a Durometer Rating of Shore A, 65. Cicoil's Highly Flexible Flexx-Sil™ Jacketed Industrial Ethernet Cat 5e cables are UL Recognized, CE Conforming, RoHS & REACH compliant and are manufactured in an automated, climate controlled environment. These non-particulating cables are halogen-free, flame retardant, exceed the outgassing requirements of ASTM E-595 and are also excellent for use in vacuum environments.

PTM Veröffentlicht am: