Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Slide8
Manufacturers of GDT devices specify their products based on ITU K.12 where impulse voltage is typically specified at a 1kV/µs rate of rise. The T Series Fast Acting GDT is specified using a 5kV/µs rate of rise which is 5x faster than the GDT specified per the typical industry standard. To illustrate the differences in performance over industry standard GDTs,  two T series GDTs (2020 and 2031) are compared to an industry standard GDT with similar DC breakdown specifications. The T Series GDT in this example is specifically designed to protect the TBU-CA085-xxx-WH TBU® HSP which has a Vimp rating of 850 V. Voltages above the Vimp rating of the TBU® HSP can cause damage. When exposed to a very fast rising 5kV/µs impulse the T Series GDT limits impulse voltages to levels below the Vimp of the TBU® HSP thus protecting it from damage. The enhanced impulse performance of the T Series GDT will protect the TBU® HSP in many of the harshest transient environments.
PTM Veröffentlicht am: